- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- A68089-000
A68089-000
TE Connectivity / Raychem Brand
ZH2-9.0-0-FSP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Spool Packaging
Description
+
ZH2-9.0-0-FSP-SM
Search Keywords: A68089000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A68089-000
-
Alias/AKA:ZH2-9.0-0-FSP-SM
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,518 Meters
Can Ship immediately
Minimum Order Quantity:
55 Meters
Price (USD)
Qty
Unit Price
55
$1.17
350
$1.12
2,000
$1.08
4,000 +
$1.05
Click for Quote
Log in
to unlock special pricing