Image is representational - see mfr. specs

TN-381064-10-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
TN-381064-10-9
Search Keywords: A67976000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    A67976-000
  • Alias/AKA:
    TN-381064-10-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Label Style:
    Die-Cut
  • Label Thickness:
    48 Micron
  • Packaging Method:
    Roll
  • Number of Labels Across:
    1
  • Packaging Quantity:
    10000
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
  • Label Type:
    Void & Tamper Evident Labels
  • Agency/Standard:
    UL
  • Product Height:
    .25 in, 6.4 mm
  • Primary Product Color:
    White
  • Primary Product Material:
    Polyethylene
  • Product Width:
    1.5 in, 38.1 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
7,500
$0.0521
15,000
$0.0391
22,500
$0.0365
30,000 +
$0.0358
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!