- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A67299-000
A67299-000
TE Connectivity / Raychem Brand
MTCPQKT2P26SGCC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT2P26SGCC
Search Keywords: A67299000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A67299-000
-
Alias/AKA:MTCPQKT2P26SGCC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Connector Style:Plug
-
Mating Retention:With
-
Option:With Cable Clamp and With Ears On Shell
-
Product Type:Connector Kit
-
Contact Type:Socket
-
Centerline (Pitch):2.5 mm
-
Panel Gasket:Without
-
Number of Rows:2 Primary/1 Secondary
-
Contact Retention:With
-
Shielded:No
-
Shell Size:50.8 [2]
-
Mating Retention Type:Jackscrew
-
Row-to-Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
-
Flange:Without
-
Mating Hardware:Quick Disconnect
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Keying:CC
-
Boxmount:No
-
Termination Method to Wire & Cable:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
6
$2,474.36
11
$1,378.68
17
$910.87
22 +
$892.65
Click for Quote
Log in
to unlock special pricing