- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- A66551-000
A66551-000
TE Connectivity / Raychem Brand
RNF-100-MINI-SPL-1/16-BK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-MINI-SPL-1/16-BK
Search Keywords: A66551000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A66551-000
-
Alias/AKA:RNF-100-MINI-SPL-1/16-BK
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.79 mm
-
Inside Diameter Before Shrinking:1.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27 Spools
Ships today, if you order in
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$25.46
5
$24.58
10
$23.99
25
$23.63
50
$23.13
100
$22.66
250 +
$22.37
Click for Quote
Log in
to unlock special pricing