- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- A65855-000
A65855-000
TE Connectivity / Raychem Brand
SP100225WE5
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
SP100225WE5
Search Keywords: A65855000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A65855-000
-
Alias/AKA:SP100225WE5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Adhesive Type:Permanent Acrylic Adhesive
-
Cable Diameter (Max):.478 in
-
Accepts Cable Diameter (Max):.478 in, 12.1 mm
-
Cable Diameter (Min):.239 in, 6.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
7,500
$0.3987
15,000
$0.2111
22,500
$0.1485
30,000 +
$0.1456
Click for Quote
Log in
to unlock special pricing