- Home ›
- All Products›
- A65291-000
A65291-000
TE Connectivity / Raychem Brand
TXR54SC00-3224AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR54SC00-3224AI
Search Keywords: A65291000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A65291-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR24AI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1.5 in, .2 – 38.1 mm
-
Body Orientation:Straight
-
TE Connector Interface Code:54
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Primary Product Color:Bright
-
Product Length:1 in, 25.5 mm
-
Primary Product Material:Corrosion Resisting Steel
-
Compatible With Connector Shell Size:32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
6
$454.65
13
$222.19
19
$160.46
25 +
$157.26
Click for Quote
Log in
to unlock special pricing