Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

A65285-000

Labels Thermal Transfer Printable Label Polyimide Matte Tan 38.1x12.7mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Labels Thermal Transfer Printable Label Polyimide Matte Tan 38.1x12.7mm
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 12.70 mm
  • Label Width = 38.10 mm
  • Polyimide (Kapton) Material
  • KTT Series
Search Keywords: A65285000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: A65285-000
Alias/AKA: KTT-381127-5-1A
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919102055
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Color: Tan
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A65285-000 RoHS compliant?
Yes, A65285-000 is RoHS compliant.
What is the lead time for A65285-000?
The standard lead time for A65285-000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,500
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4406
2,500
$0.4266
5,000
$0.4092
10,000
$0.4051
15,000
$0.4011
25,000
$0.3926
50,000 +
$0.3916
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!