- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A62768-000
A62768-000
TE Connectivity / Raychem Brand
55PC0242-22-3/5/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0242-22-3/5/6/9
Search Keywords: A62768000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A62768-000
-
Alias/AKA:55PC0242-22-3/5/6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:22 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,250
$8.53
2,500
$4.36
3,750
$2.97
5,000 +
$2.91
Click for Quote
Log in
to unlock special pricing