- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- A61309-000
A61309-000
TE Connectivity / Raychem Brand
Four Conductor Conductor Cable - White - 22 AWG - 600 V - Braid.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Four Conductor Conductor Cable - White - 22 AWG - 600 V - Braid.
Search Keywords: A61309000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A61309-000
-
Alias/AKA:55PC2141-22-9/93/95/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,022
Ships today, if you order in
Minimum Order Quantity:
10
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$3.34
50
$2.99
100
$2.98
250
$2.88
500
$2.80
1,000
$2.79
2,500
$2.73
5,000 +
$2.71
Click for Quote
Log in
to unlock special pricing