Image is representational - see mfr. specs

TMS-SCE-1K-3/4-2.0-S1-4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TMS-SCE-1K-3/4-2.0-S1-4
Product Highlights:
  • TMS-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1
Search Keywords: A60108000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    A60108-000
  • Alias/AKA:
    TMS-SCE-1K-3/4-2.0-S1-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Printer Technology:
    Thermal Transfer
  • Markers per Sleeve:
    2
  • Packaging Quantity:
    1000
  • Number of Prescores:
    1
  • Primary Product Color:
    Yellow
  • Operating Temperature Range:
    -55 – 135 °C, -67 – 275 °F
  • Expanded Inside Diameter (Min):
    .75 in, 19.05 mm
  • Product Length:
    1 in, 25.4 mm
  • Recovered Inside Diameter (Max):
    .25 in, 6.35 mm
  • Shrink Ratio:
    3:1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks can ship 8/14/26
Backorder
Price (USD)
Qty
Unit Price
500
$6.08
1,000
$3.22
1,500
$2.27
2,000 +
$2.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!