- Home ›
- All Products›
- A60000-000
A60000-000
TE Connectivity / Raychem Brand
TMS-SCE-2X-1K-3/16-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2X-1K-3/16-4
Search Keywords: A60000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A60000-000
-
Alias/AKA:TMS-SCE-2X-1K-3/16-2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:1000
-
Markers per Sleeve:1
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Product Length:2 in, 50 mm
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Recovered Inside Diameter (Max):.093 in, 2.3 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$1.1000
500
$0.8231
750
$0.7681
1,000 +
$0.7528
Click for Quote
Log in
to unlock special pricing