- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- A59779-000
A59779-000
TE Connectivity / Raychem Brand
The A59779-000 is a high-temperature, heat-shrinkable shield terminator sleeve designed for reliable cable shield termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The A59779-000 is a high-temperature, heat-shrinkable shield terminator sleeve designed for reliable cable shield termination and grounding.
Search Keywords: A59779000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A59779-000
-
Alias/AKA:S200-3-01-100HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Insulation Sleeve
-
Color:Transparent Blue
-
Body Material:Cross-Linked Modified Fluoropolymer
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
900
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$10.76
25
$9.66
50
$9.54
100
$8.95
300
$8.34
500
$8.32
1,000 +
$7.08
Click for Quote
Log in
to unlock special pricing