- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- A58166-000
A58166-000
TE Connectivity / Raychem Brand
TMS-SCE-2X-1K-3/8-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2X-1K-3/8-9
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 2:1
Search Keywords: A58166000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A58166-000
-
Alias/AKA:TMS-SCE-2X-1K-3/8-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
8,000
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$1.84
100
$1.64
250
$1.53
500
$1.45
1,000
$1.21
1,500
$1.20
2,000 +
$1.19
Click for Quote
Log in
to unlock special pricing