- Home ›
- All Products›
- A58082-000
TE Connectivity / Raychem Brand
A58082-000
D-500-L457-3-613-120
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
D-500-L457-3-613-120
Product Highlights:
- Ultra Lightweight In-Line Microcoupler
- Without Eyelet Boot
- With Internal Terminator
- 3 Stubs
- Cable Type = 10613 (Double Optimized Shield Cable)
Search Keywords: A58082000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A58082-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):150 °C
-
Number of Stubs:3
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Cable Assembly Length:10 ft, 3.05 m
-
Termination Method to Wire & Cable:Solder
Frequently Asked Questions
Is A58082-000 RoHS compliant?
Yes, A58082-000 is RoHS compliant.
What is the lead time for A58082-000?
The standard lead time for A58082-000 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
40 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
2
$2,089.32
3
$1,474.81
5
$934.05
6 +
$915.37
Click for Quote
Log in
to unlock special pricing