- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- A57045-000
A57045-000
TE Connectivity / Raychem Brand
WP-165051-25-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
WP-165051-25-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 5.10 mm
- Label Width = 16.50 mm
- Polyester Material
- WP Series
Search Keywords: A57045000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A57045-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920690000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215,000
Ships today, if you order in
Minimum Order Quantity:
2500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,500
$0.0165
7,500
$0.0159
25,000
$0.0158
50,000
$0.0157
100,000
$0.0156
150,000
$0.0156
250,000
$0.0155
500,000 +
$0.0155
Click for Quote
Log in
to unlock special pricing