- Home ›
- All Products›
- A55157-000
A55157-000
TE Connectivity / Raychem Brand
HX-SCE-38.1-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-38.1-50-S1-4
Search Keywords: A55157000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A55157-000
-
Alias/AKA:HX-SCE-38.1-50-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Packaging Quantity:250
-
Number of Prescores:1
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Recovered Inside Diameter (Max):.75 in, 19.1 mm
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Product Length:1 in, 25.4 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
250
$8.87
500
$4.69
750
$3.30
1,000 +
$3.24
Click for Quote
Log in
to unlock special pricing