Image is representational - see mfr. specs

WP-318097-10-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
WP-318097-10-9
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 9.70 mm
  • Label Width = 31.80 mm
  • Polyester Material
  • WP Series
Search Keywords: A51165000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    A51165-000
  • Alias/AKA:
    WP-318097-10-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
47500
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
47,500
$0.0560
95,000
$0.0296
142,500
$0.0209
190,000 +
$0.0204
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!