- Home ›
- All Products›
- A47065-000
A47065-000
TE Connectivity / Raychem Brand
CP-165051-25-X
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
CP-165051-25-X
Search Keywords: A47065000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A47065-000
-
Alias/AKA:CP-165051-25-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Packaging Quantity:25000
-
Label Thickness:72 Micron
-
Label Type:Industrial Label
-
Packaging Method:Roll
-
Number of Labels Across:4
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Height:.2 in, 5.1 mm
-
Product Width:.65 in, 16.5 mm
-
Primary Product Material:Polyester
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
18,750
$0.0410
37,500
$0.0252
56,250
$0.0200
75,000 +
$0.0196
Click for Quote
Log in
to unlock special pricing