- Home ›
- All Products›
- A45479-000
A45479-000
TE Connectivity / Raychem Brand
D-621-0964
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0964
Search Keywords: A45479000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A45479-000
-
Alias/AKA:D-621-0964
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:76.8 Ω
-
Contact Type:Socket
-
Polarization Code:D
-
Data Bus Connector Type:Jack
-
Data Bus Connector Style:Bayonet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$708.67
6
$375.18
9
$264.01
11 +
$258.73
Click for Quote
Log in
to unlock special pricing