- Home ›
- All Products›
- A43672-000
A43672-000
TE Connectivity / Raychem Brand
TN-381020-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TN-381020-10-9
Search Keywords: A43672000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A43672-000
-
Alias/AKA:TN-381020-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Method:Roll
-
Label Thickness:48 Micron
-
Packaging Quantity:10000
-
Label Style:Die-Cut
-
Number of Labels Across:1
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Label Type:Void & Tamper Evident Labels
-
Primary Product Material:Polyethylene
-
Primary Product Color:White
-
Product Width:1.5 in, 38.1 mm
-
Agency/Standard:UL
-
Product Height:.8 in, 20.32 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
7,500
$0.0937
15,000
$0.0576
22,500
$0.0456
30,000 +
$0.0447
Click for Quote
Log in
to unlock special pricing