- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A43626-000
A43626-000
TE Connectivity / Raychem Brand
WP-254254-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
WP-254254-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 25.40 mm
- Label Width = 25.40 mm
- Polyester Material
- WP Series
Search Keywords: A43626000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A43626-000
-
Alias/AKA:WP-254254-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Height:1 in, 25.4 mm
-
Label Color:White
-
UL Listed:Yes
-
Packaging Method:Roll
-
Number of Labels Across:3
-
Label Thickness:72 Micron
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Material:Polyester
-
Label Style:Die-Cut
-
Recommended Printer:See Printer Ribbon Matrix
-
Packaging Quantity:10000
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Adhesive Type:Permanent Acrylic Adhesive
-
Label Type:Industrial Label
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
30,000
$0.1855
60,000
$0.0979
90,000
$0.0673
120,000 +
$0.0660
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments