- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- A417200001
A417200001
TE Connectivity / Raychem Brand
TMS-SCE-1K-1/4-2.0-3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TMS-SCE-1K-1/4-2.0-3
Search Keywords: A417200001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A417200001
-
Alias/AKA:TMS-SCE-1K-1/4-2.0-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Orange
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
976
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
55
$2.99
250
$2.98
500
$2.97
750
$2.96
1,500
$1.57
2,250
$1.10
3,000 +
$1.08
Click for Quote
Log in
to unlock special pricing