- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- A41129-000
A41129-000
TE Connectivity / Raychem Brand
HM-762381-2.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-762381-2.5-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 38.10 mm
- Label Width = 76.20 mm
- Metalized Polyester Material
- HM Series
Search Keywords: A41129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A41129-000
-
Alias/AKA:HM-762381-2.5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,125
$0.5194
6,250
$0.3196
9,375
$0.2531
12,500 +
$0.2480
Click for Quote
Log in
to unlock special pricing