- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- A38733-000
A38733-000
TE Connectivity / Raychem Brand
7824E0422-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7824E0422-9
Search Keywords: A38733000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A38733-000
-
Alias/AKA:7824E0422-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Twin Wire Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,141
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$18.16
100
$11.73
250
$11.24
625
$11.13
1,250
$11.02
1,875
$10.91
2,500 +
$10.81
Click for Quote
Log in
to unlock special pricing