- Home ›
- All Products›
- A37960-000
A37960-000
TE Connectivity / Raychem Brand
MV-406254-1.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MV-406254-1.5-8A
Search Keywords: A37960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A37960-000
-
Alias/AKA:MV-406254-1.5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Packaging Quantity:1500
-
Packaging Method:Roll
-
Label Thickness:86 Micron
-
Label Style:Die-Cut
-
Number of Labels Across:1
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Label Type:Void & Tamper Evident Labels
-
Primary Product Material:Polyester
-
Label Finish:Matte
-
Product Height:1 in, 25.4 mm
-
Product Width:1.6 in, 40.6 mm
-
Primary Product Color:Matte Metalized Silver
-
Agency/Standard:UL
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,875
$0.3924
3,750
$0.2415
5,625
$0.1912
7,500 +
$0.1874
Click for Quote
Log in
to unlock special pricing