- Home ›
- All Products›
- A37816-000
A37816-000
TE Connectivity / Raychem Brand
SO175-3-55-22-95
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO175-3-55-22-95
Search Keywords: A37816000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A37816-000
-
Alias/AKA:SO175-3-55-22-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Temperature Indicator:Yes
-
Resistance Properties:Immersion Protection
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Operating Temperature (Max):175 °C
-
Temperature Indicator Type:Fusible Ring
-
Lead Plating Material:Nickel
-
Wire Temperature (Max):150 °C
-
Lead Stranding:Stranded
-
Pre-Installed Lead Type:55A0113
-
Government Qualified:No
-
Lead Color:White/Green
-
Dielectric Outside Diameter (Max):.05 in, 1.25 mm
-
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Shield Outside Diameter (Min):.085 in, 2.15 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
-
Product Length:.65 in, 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
225
$13.53
450
$7.16
675
$5.04
900 +
$4.94
Click for Quote
Log in
to unlock special pricing