- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- A36675-000
A36675-000
TE Connectivity / Raychem Brand
Butt Splice - Blue - 20 AWG - 16 AWG - 1.4 mm² - Fluoropolymer.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Butt Splice - Blue - 20 AWG - 16 AWG - 1.4 mm² - Fluoropolymer.
Product Highlights:
- Splice Type = Butt [in-line]
- Nickel Wire Material
- Crimp Barrel Size = 992 - 2800 CMA
- Side 1 Max. # of Wires = 1
- Side 2 Max. # of Wires = 1
Search Keywords: A36675000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A36675-000
-
Alias/AKA:D-200-83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mini Seal Splice
-
Color:Blue
-
Body Material:Fluoropolymer
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
805
can ship 6/15/26
1,000
can ship 11/16/26
Minimum Order Quantity:
5
28 Weeks
can ship
11/25/26