- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- A36295-000
A36295-000
TE Connectivity / Raychem Brand
ZH2-16.0-0-FSP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Spool Packaging
Description
+
ZH2-16.0-0-FSP-SM
Search Keywords: A36295000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A36295-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909995
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:8 mm
-
Inside Diameter Before Shrinking:16.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82 Meters
Ships today, if you order in
Minimum Order Quantity:
19 Meters