- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- A35465-000
TE Connectivity / Raychem Brand
A35465-000
Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: A35465000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A35465-000
-
Alias/AKA:TX40AB00-2220H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:23
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:20 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is A35465-000 RoHS compliant?
No, A35465-000 is not RoHS compliant.
What is the lead time for A35465-000?
The standard lead time for A35465-000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$682.95
5
$681.24
10
$679.53
13
$677.84
25
$372.06
38
$252.50
50 +
$247.45
Click for Quote
Log in
to unlock special pricing