- Home ›
- All Products›
- A34057-000
A34057-000
TE Connectivity / Raychem Brand
HX-SCE-1K-3.2-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-1K-3.2-50-S1-9
Search Keywords: A34057000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A34057-000
-
Alias/AKA:HX-SCE-1K-3.2-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Prescores:1
-
Printer Technology:Thermal Transfer
-
Packaging Quantity:1000
-
Markers per Sleeve:2
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Expanded Inside Diameter (Min):.126 in, 3.2 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.06 in, 1.58 mm
-
Product Length:1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$1.66
500
$1.26
750
$1.17
1,000 +
$1.15
Click for Quote
Log in
to unlock special pricing