- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- A33671-000
A33671-000
TE Connectivity / Raychem Brand
T1K-254097-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
T1K-254097-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 9.70 mm
- Label Width = 25.40 mm
- Polyimide (Kapton) Material
- T1K Series
Search Keywords: A33671000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A33671-000
-
Alias/AKA:T1K-254097-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20,000
can ship 6/15/26
2,809
can ship 6/17/26
Minimum Order Quantity:
250
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$0.2125
1,000
$0.1485
2,500
$0.1388
5,000
$0.1345
10,000
$0.1289
30,000
$0.1283
50,000
$0.1276
100,000 +
$0.1270
Click for Quote
Log in
to unlock special pricing