- Home ›
- All Products›
- A32214-000
A32214-000
TE Connectivity / Raychem Brand
RPS-1K-10-2/2.0-S2-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-1K-10-2/2.0-S2-9
Search Keywords: A32214000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A32214-000
-
Alias/AKA:RPS-1K-10-2/2.0-S2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Prescores:2
-
Markers per Sleeve:3
-
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Product Length:1.167 in, 29.64 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.166 in, 4.22 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$1.87
500
$1.41
750
$1.32
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing