- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- A31189
Header - Male Pin - 40 Position - 2 Rows - 0.100" (2.54mm) Pitch - 250VAC - 1A per Contact - Keying Slot - Solder Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 40 Position - 2 Rows - 0.100" (2.54mm) Pitch - 250VAC - 1A per Contact - Keying Slot - Solder Termination - Through Hole - Black.
Search Keywords: A31189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A31189
-
Alias/AKA:C02714-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
45
can ship 6/5/26
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$21.94
10
$16.70
25
$15.50
50
$14.69
100
$13.92
250 +
$12.74
Click for Quote
Log in
to unlock special pricing