- Home ›
- All Products›
- A31052-000
A31052-000
TE Connectivity / Raychem Brand
D-500-9455-1-S16-078
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-9455-1-S16-078
Search Keywords: A31052000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A31052-000
-
Alias/AKA:D-500-9455-1-S16-078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):150 °C
-
Number of Stubs:1
-
Coupler Type:In-Line Coupler
-
Cable Assembly Length:6.5 ft, 1.981 m
-
Grade:Space
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$5,742.47
3
$5,521.61
5 +
$5,507.81
Click for Quote
Log in
to unlock special pricing