- Home ›
- All Products›
- A27210-000
A27210-000
TE Connectivity / Raychem Brand
TXR40BW90-1610AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TXR40BW90-1610AI
Search Keywords: A27210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A27210-000
-
Alias/AKA:TXR40BW90-1610AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:1000 Hr
-
Termination Device Included:TR10AI
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Primary Product Material:Nickel Aluminum Bronze
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
TE Connector Interface Code:40
-
Product Length:1.34 in, 34.2 mm
-
Compatible With Connector Shell Size:17 , E
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,055.33
5
$1,052.69
10
$1,050.06
13
$1,047.43
25
$556.38
38
$373.74
50 +
$366.27
Click for Quote
Log in
to unlock special pricing