- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- A27037-000
A27037-000
TE Connectivity / Raychem Brand
PVF100143WE5
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
PVF100143WE5
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 36.50 mm
- Label Width = 25.40 mm
- Polyvinyl Fluoride Material
- PVF Series
Search Keywords: A27037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A27037-000
-
Alias/AKA:PVF100143WE5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Material:Polyvinylidene Fluoride
-
Marker Color:White
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,344
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
10000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.2844
2,500
$0.1878
5,000
$0.1818
7,500
$0.1752
10,000
$0.1744
20,000
$0.1735
30,000
$0.1726
40,000 +
$0.1718
Click for Quote
Log in
to unlock special pricing