Image is representational - see mfr. specs

TXR76SJ00-0804AI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR76SJ00-0804AI
Search Keywords: A26974000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    A26974-000
  • Alias/AKA:
    TXR76SJ00-0804AI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Salt Spray Resistance:
    1000 Hr
  • Termination Device Included:
    TR04AI
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Cable Entry Diameter:
    .01 – .25 in, .2 – 6.4 mm
  • Product Length:
    1.43 in, 36.4 mm
  • TE Connector Interface Code:
    76
  • Body Orientation:
    Straight
  • Primary Product Material:
    Corrosion Resisting Steel
  • Primary Product Plating Material:
    Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
  • Compatible With Connector Shell Size:
    08
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$537.85
25
$295.22
38
$200.36
50 +
$196.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!