- Home ›
- All Products›
- A26794-000
A26794-000
TE Connectivity / Raychem Brand
HX-SCE-5K-2.4-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-5K-2.4-50-4
Search Keywords: A26794000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A26794-000
-
Alias/AKA:HX-SCE-5K-2.4-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Markers per Sleeve:1
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Product Length:.5 in, 12.7 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.047 in, 1.19 mm
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,250
$2.434
2,500
$1.289
3,750
$0.907
5,000 +
$0.889
Click for Quote
Log in
to unlock special pricing