- Home ›
- All Products›
- A25259-000
A25259-000
TE Connectivity / Raychem Brand
55PC1116-24-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55PC1116-24-9-9
Search Keywords: A25259000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A25259-000
-
Alias/AKA:55PC1116-24-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Jacket Color:White
-
Wire Color:White
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55PC
-
Wire Size:24 AWG
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
500
$2.72
1,000
$1.68
1,500
$1.33
2,000 +
$1.30
Click for Quote
Log in
to unlock special pricing