- Home ›
- All Products›
- A22489-000
A22489-000
TE Connectivity / Raychem Brand
TMS-SCE-2X-1K-1/8-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2X-1K-1/8-4
Search Keywords: A22489000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A22489-000
-
Alias/AKA:TMS-SCE-2X-1K-1/8-2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Markers per Sleeve:1
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Product Length:2 in, 50 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.062 in, 1.5 mm
-
Expanded Inside Diameter (Min):.125 in, 3.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
50
$0.8532
250
$0.6932
500
$0.6915
1,000
$0.6622
3,000
$0.6077
5,000
$0.4525
8,000
$0.4405
15,000 +
$0.3944
Click for Quote
Log in
to unlock special pricing