Image is representational - see mfr. specs

FL2500-NO.4-J2-0-40MM

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
FL2500-NO.4-J2-0-40MM
Search Keywords: A21213000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Raychem Brand
  • 부품 번호:
    A21213-000
  • Alias/AKA:
    FL2500-NO.4-J2-0-40MM
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Tubing
  • Body Material:
    Irradiated Modified Polyolefin
  • Shrink Wall Type:
    Dual
  • Styles:
    Straight
  • Shrink Ratio:
    4:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40 to 135 °C
  • Inside Diameter After Shrinking:
    4.45 mm
  • Inside Diameter Before Shrinking:
    17.78 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
2500
18 Weeks 배송 가능 9. 17. 26
백오더
PRICE (USD)
수량
Unit Price
2,500
$1.629
5,000
$0.863
7,500
$0.607
10,000 +
$0.595
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!