- Home ›
- All Products›
- A20173-000
A20173-000
TE Connectivity / Raychem Brand
TMS-SCE-1K-3/32-2.0-5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-3/32-2.0-5
Search Keywords: A20173000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A20173-000
-
Alias/AKA:TMS-SCE-1K-3/32-2.0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
Supplier Standard Pack:
1000 -
Primary Product Color:Green
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:1
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Product Length:.5 in, 12.7 mm
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.031 in, .79 mm
-
Expanded Inside Diameter (Min):.093 in, 2.38 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,250
$1.135
2,500
$0.699
3,750
$0.553
5,000 +
$0.542
Click for Quote
Log in
to unlock special pricing