- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A18003-000
A18003-000
TE Connectivity / Raychem Brand
HX-SCE-1K-12.7-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-1K-12.7-50-S1-4
Search Keywords: A18003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A18003-000
-
Alias/AKA:HX-SCE-1K-12.7-50-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Color:Yellow
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Markers per Sleeve:2
-
Tubing Type:Ladder
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Tubing Grade:Low Fire Hazard
-
Recommended Printer:See Printer Ribbon Matrix
-
Supplied Diameter:.5 in, 12.7 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter:.25 in, 6.3 mm
-
Sleeve Length:1 in, 25 mm
-
Compatible Cable Diameter:.26 – .449 in, 6.9 – 10.7 mm
-
Packaging Quantity:1000
-
Number of Prescores:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 9/16/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
25
$2.30
100
$2.13
250
$1.97
500
$1.87
1,000
$1.80
1,500
$1.79
2,000 +
$1.67
Click for Quote
Log in
to unlock special pricing