- Home ›
- All Products›
- A16517-000
A16517-000
TE Connectivity / Raychem Brand
BRAID TAIL BACKSHELL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
BRAID TAIL BACKSHELL
Search Keywords: A16517000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A16517-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Backshell Entry Size Code:6
-
Adapter Entry Size:6
-
Adapter Angle:Straight
-
Termination Device Type:Magneform Ring , Shielded Boot
-
TE Adapter Code:40
-
Backshell Material:Aluminum Alloy
-
Connector Shell Size:11B
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
Sealable:Yes
-
Backshell Plating Material:Nickel
-
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.