- Home ›
- All Products›
- A14006-000
A14006-000
TE Connectivity / Raychem Brand
382C312-770-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
382C312-770-0
Search Keywords: A14006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A14006-000
-
Alias/AKA:382C312-770-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Power Cable Accessory:No
-
Number of Branches/Legs:3
-
Molded Part Shape:Y Shape
-
Material Code:770
-
Molded Part Shape Code:382C
-
Adhesive Pre-Coat:No
-
Size Code:312
-
Material:NBCCS
-
Fluid/Chemical Resistance:Chemical, Biological, Radiological and Nuclear (CBRN)
-
Inside Diameter Range (Leg 1):.45 – .9 in, 11.4 – 22.9 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Inside Diameter Range (Body):.45 – 1.2 in, 11.4 – 30.5 mm
-
Inside Diameter Range (Leg 2):.3 – .6 in, 7.6 – 15.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
105 Weeks
can ship
5/16/28
Price (USD)
Qty
Unit Price
75
$293.88
150
$150.10
225
$102.17
300 +
$100.13
Click for Quote
Log in
to unlock special pricing