- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- A11348-000
A11348-000
TE Connectivity / Raychem Brand
Wire Marker - Cable Tie - 10.4mm x 51.4mm - White Polyvinylidene Fluoride (PVDF) - Irradiated.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wire Marker - Cable Tie - 10.4mm x 51.4mm - White Polyvinylidene Fluoride (PVDF) - Irradiated.
Product Highlights:
- HTCM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: A11348000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A11348-000
-
Alias/AKA:HTCM-SCE-TP-1/4-4H-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:12.5 mm
-
Marker Type:Printable
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18,980
Can Ship immediately
On Order:
18,750
can ship 7/9/26
Minimum Order Quantity:
10
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
10
$3.50
50
$3.00
250
$2.92
500
$2.76
1,000
$2.51
2,500
$2.48
5,000
$2.43
7,500 +
$2.41
Click for Quote
Log in
to unlock special pricing