- Home ›
- All Products›
- A04316-000
A04316-000
TE Connectivity / Raychem Brand
82A1131-28-6/9/90-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
82A1131-28-6/9/90-9
Search Keywords: A04316000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A04316-000
-
Alias/AKA:82A1131-28-6/9/90-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:28 AWG
-
Cable Type:Spec 80
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
351 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$22.51
100
$22.45
250
$22.40
500
$22.34
1,000
$11.41
1,500
$7.77
2,000 +
$7.61
Click for Quote
Log in
to unlock special pricing