- Home ›
- All Products›
- A03999-000
A03999-000
TE Connectivity / Raychem Brand
SO63-1-W1-24-9-100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-1-W1-24-9-100
Search Keywords: A03999000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A03999-000
-
Alias/AKA:SO63-1-W1-24-9-100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Plating Material:Silver
-
Lead Stranding:Stranded
-
Pre-Installed Lead:Yes
-
Pre-Installed Lead Type:M22759/81
-
Temperature Indicator Type:Fusible Ring
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Lead Color:White
-
Resistance Properties:Immersion Protection
-
Government Qualified:No
-
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Temperature Indicator:Yes
-
Pre-Installed Lead Wire Size:24 AWG, 475 CMA, .24 mm²
-
Recovered Inside Diameter (Max):.02 in, .51 mm
-
Shield Outside Diameter (Min):.035 in, .9 mm
-
Dielectric Outside Diameter (Max):.02 in, .5 mm
-
Expanded Inside Diameter (Min):.075 in, 1.91 mm
-
Product Length:.65 in, 16.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,250
$10.68
2,500
$5.45
3,750
$3.71
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing