- Home ›
- All Products›
- A00535-000
A00535-000
TE Connectivity / Raychem Brand
55/0322-26-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/0322-26-9/96
Search Keywords: A00535000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A00535-000
-
Alias/AKA:55/0322-26-9/96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$6.89
1,000
$3.65
1,500
$2.57
2,000 +
$2.51
Click for Quote
Log in
to unlock special pricing