- Home ›
- All Products›
- 99M1131-20-2/6/9-0
99M1131-20-2/6/9-0
TE Connectivity / Raychem Brand
99M1131-20-2/6/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M1131-20-2/6/9-0
Search Keywords: 99M1131202690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M1131-20-2/6/9-0
-
Alias/AKA:8315433001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Color:Blue , Red , White
-
Shield Diameter:.136 in, 3.46 mm
-
Wire Diameter:.0511 in, 1.3 mm
-
Conductor Material:Tin-Coated Copper
-
Cable Style:Jacketed , Round Braided Shielded
-
Product Type:Wire Lead
-
Operating Temperature Range:-55 – 125 °C
-
Jacket Color:Black
-
Cable Type:Spec 99M
-
Overall Outside Diameter:.16 in, 4.06 mm
-
Product Classification:Cable - Spec 99 and 100
-
Number of Conductors:Twisted Triple
-
Conductor Diameter:.04 in, 1.01 mm
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Triple
-
Wire Source:United Kingdom
-
Wire Size:20 AWG
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
31 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
821
$13.27
1,641
$6.78
2,461
$4.62
3,281 +
$4.52
Click for Quote
Log in
to unlock special pricing